Reduced Price
NIC ComponentsNDTM154K35F1TRFCapacitor Tantalum Solid
Cap Tant Solid 0.15uF 35V 10% (4.5 X 7mm) Radial 2.5mm 21 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.15uF | |
| 10% | |
| 35VDC | |
| 21 | |
| Standard | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| 4.5 X 7 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 9(Max) |
This NDTM154K35F1TRF solid tantalum capacitor from NIC Components will retain its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. Users like its straight wire form. This part has a pitch of 2.5 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. The NDTM154K35F1TRF solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 7(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 0.15uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

