onsemiNCV8535ML330R2GLinear Regulators
LDO Regulator Pos 3.3V 0.5A 10-Pin DFNW EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 2.9 | |
| 12 | |
| 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 215°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

