onsemiNCV8170BXV120T2GLinear Regulators
LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.25um | |
| Fixed | |
| 1.2 | |
| 0.15(Min) | |
| 2.2 | |
| 5.5 | |
| 0.05%/V(Typ) | |
| 1mV(Typ) | |
| 0.0009 | |
| 200°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

