onsemiNCV431AIDMR2GVoltage References

V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R

Even in the event of large power supply variations, this NCV431AIDMR2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This will operate at a maximum voltage of 37 V, making it easy to control the power in your circuit. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).

29,246 parts: Ships tomorrow

    Total$0.24Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1620+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 29,246 parts
      • Price: $0.2386

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.