Reduced Price
NIC ComponentsNCMA10NPO102J50TRFCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 50V C0G 5% Axial 125°C T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.15 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.483 | |
| 2.54(Max) | |
| 4.32(Max) |
This NCMA10NPO102J50TRF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The NCMA10NPO102J50TRF MLCC capacitor has an axial termination style. It has a tolerance of 5%. Its capacitance value is 0.001uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

