NIC ComponentsNCD103M1KVZ5UTRFCapacitor Ceramic Single Layer

Cap Ceramic Single 0.01uF 1000V Z5U 20% Radial Disc 5mm 85°C T/R

By using ceramic materials as a dielectric, the ceramic disc NCD103M1KVZ5UTRF single-layer ceramic disc capacitor, developed by NIC Components, can take care of your heat dissipation needs. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 12(Max) mm. The NCD103M1KVZ5UTRF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 0.01uF. It has a tolerance of 20%.

29,011 parts: Ships tomorrow

    Total$75.68Price for 424

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      424
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.1785
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 1,011 parts
      • Price: $0.1785
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 28,000 parts
      • Price: $0.0849

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.