onsemiNB6N11SMNGClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| NB6N11SMNG | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:2 | |
| 2 | |
| >2000 | |
| 0.47@3V to 3.6V | |
| 0.47 | |
| CML|LVCMOS|LVDS|LVPECL|LVTTL | |
| LVDS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

