onsemiNB2308AI4DR2GZero Delay Buffers
Zero Delay Buffer 8-Out Single-Ended 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 8 | |
| 2 | |
| No | |
| 15 | |
| 133 | |
| 15 | |
| 133.3 | |
| 100 | |
| 200 | |
| 2.2 | |
| 2.2 | |
| No | |
| 60 | |
| Single-Ended | |
| Single-Ended | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

