Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module/IC Classification
Module
Minimum Operating Supply Voltage (V)
43.2
Typical Operating Supply Voltage (V)
48
Maximum Operating Supply Voltage (V)
52.8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Bulk
Mounting
Screw
Package Height
20(Max) + 5
Package Width
54
Package Length
68

