Reduced Price
NIC ComponentsNASE4R7M50V5X5.5NBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.5mm) SMD 42.35 Ohm 0.022A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 50VDC | |
| 42.35 | |
| Standard | |
| 0.022 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.5(Max) |
This electrolytic NASE4R7M50V5X5.5NBF aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.5(Max) mm tall with a diameter of 5 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

