50-75% Off
NIC ComponentsNACK470M35V 6.3X6.1TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.24A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACK470M35V 6.3X6.1TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.36@20°C@100kHz | |
| 0.24 | |
| 16.45@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.1(Max) |
Manufactured from NIC Components, this electrolytic NACK470M35V6.3X6.1TR13F aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 6.1(Max) mm tall with a diameter of 6.3 mm. Its capacitance value is 47uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

