Macronix International Co., Ltd.MX35LF4G24AD-Z4IFlash
NAND Flash Serial-SPI 3V/3.3V 4G-bit 1G x 4-bit 7ns 8-Pin WSON EP
| Compliant | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NAND | |
| 4G | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 256Kbyte x 2048 | |
| 4Kbyte | |
| 4 | |
| 1G | |
| Yes | |
| Synchronous | |
| 7 | |
| 0.006/Block | |
| 0.74/Page | |
| Serial-SPI | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 8 mm |
| Package Length | 6 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

