SL Power / Advanced EnergyMU425S12EAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 22A 425W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 22 | |
| 425 | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 300 | |
| 5.2 | |
| 47 to 63 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV | |
| Yes | |
| -10 | |
| 70 | |
| 670 | |
| Mounting | Screw |
| Package Height | 41.1 |
| Package Width | 83.8 |
| Package Length | 157.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

