BournsMU1005-471YFerrite Beads
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.1A 0.65Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 470 | |
| 0.1 | |
| 25% | |
| 0.65 | |
| -55 | |
| 125 | |
| 1.1 | |
| Surface Mount | |
| 0402 | |
| Tape and Reel | |
| 0.6 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

