SamtecMTMM-105-02-L-D-025Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.94 | |
| 2.13 | |
| Contact Plating Thickness | (0.254/1.27)um |
| 4.35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

