Texas InstrumentsMSP430F5437IPNMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray

Used in any modern day system or circuit design this MSP430F5437IPN microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 18 MHz. Its ADC resolution is 12. This device is based on the MSP430 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 119 Minimum 238
  • Manufacturer Lead Time:
    18 weeks
    • Price: $12.061
    1. 238+$12.061
    2. 357+$11.941
    3. 476+$11.821
    4. 595+$11.703
    5. 714+$11.586
    6. 833+$11.470
    7. 952+$11.356
    8. 1071+$11.242
    9. 1190+$11.130

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.