10-25% Off

Texas InstrumentsMSP430F247TRGCTMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

Want to centralize your components to one device? Look no further use this MSP430F247TRGCT microcontroller manufactured by Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 32KB.

Total In Stock: 280 parts

Regional Inventory: 30

    Total$1.30Price for 1

    30 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      Malaysia
         
      • Price: $1.299
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 30 parts
      • Price: $1.299
    • (250)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2327+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $6.21

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.