Digital Signal Processors - DSPs
MSC8256TVT1000B
DSP 32bit/64bit 1GHz 1000MIPS 783-Pin FCBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
MSC8256
Instruction Set Architecture
RISC
Device Core
SC3850
Data Bus Width (bit)
32|64
Device Million Instructions per Second (MIPS)
1000
Program Memory Type
ROM
Program Memory Size
96KB
RAM Size
576KB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART
Number of I/Os
32
Device Input Clock Speed (MHz)
1000
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.97
Typical Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.05
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
3.34(Max)
Package Width
29
Package Length
29
PCB changed
783
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
783
Lead Shape
Ball

