Digital Signal Processors - DSPs
MSC8122VT8000
DSP 16bit 500MHz 500MIPS 431-Pin FCBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Device Core
SC140
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
500
RAM Size
1436KB
Programmability
No
Interface Type
Ethernet/I2C/UART
Number of I/Os
32
Device Input Clock Speed (MHz)
500
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.16|3.135
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.24|3.465
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Packaging
Tray
Mounting
Surface Mount
Package Height
2.8(Max)
Package Width
20
Package Length
20
PCB changed
431
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
431
Lead Shape
Ball

