Digital Signal Processors - DSPs
MSC7119VF1200
DSP Fixed-Point 16bit 300MHz 300MIPS 400-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Device Core
SC1400
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
300
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
256KB
Programmability
No
Interface Type
I2C/SPI/UART
Number of I/Os
41
Device Input Clock Speed (MHz)
300
USART
0
UART
1
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|2.38|3.14
Typical Operating Supply Voltage (V)
1.2|2.5|3.3
Maximum Operating Supply Voltage (V)
1.26|2.63|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.18 mm
Package Width
17 mm
Package Length
17 mm
PCB changed
400
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
400
Lead Shape
Ball

