AmphenolMS3470W24-61PWConnector Circular
Conn Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.21 | |
| 43.25 | |
| 43.25 |
Look how much better your peripherals will perform when attaching this miniature cylindrical MS3470W24-61PW connector from Amphenol. Its shell size is 24-61. It has a straight body orientation. This RCP connector has 61 RCP contacts. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.21 mm long, 43.25 mm tall and 43.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

