Deutsch GroupMS3470L24-31PYConnector Circular
Conn Circular PIN 31 POS Crimp ST Flange Mount 31 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| Y | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 24-31 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 13 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 37.15 | |
| 43.15 | |
| 43.15 |
By using this miniature circular MS3470L24-31PY connector from Deutsch you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 24-31. This RCP connector has 31 contacts that are plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 37.15 mm long, 43.15 mm tall and 43.15 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

