AmphenolMS3456W14S-2SX-LCConnector Circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 14S-2 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13 | |
| 1000VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 29.36 | |
| 51.58 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3456W14S-2SX-LC connector from Amphenol. It has a plug type gender. Its shell size is 14S-2. This socket type connector has 4 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 51.58 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

