AmphenolMS3452W32-6SWConnector Circular
Conn Circular SKT 23 POS Crimp ST Box Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 32-6 | |
| (0-2)/(12-14) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (80/46/23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 49.19 | |
| 57.15 | |
| 57.15 |
Use this cylindrical circular MS3452W32-6SW connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 32-6. This socket type connector has 23 socket type contacts. This device has a maximum current rating of (80/46/23/13) A/contact. This product is 49.19 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

