AmphenolMS3451W18-1P(LC)Connector Circular
Conn Cylindrical Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-1 | |
| Yes | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC/1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 34.27 | |
| 53.98 | |
| 28.72 | |
| 34.27 |
This mil-dtl-5015 circular MS3451W18-1P(LC) connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector has 10 RCP contacts. Its shell size is 18-1. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long, 34.27 mm tall and 28.72 mm deep with a diameter of 34.27 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
