AmphenolMS3451L14S-7PWConnector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 14S-7 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 27.92 | |
| 51.59 | |
| 22.32 | |
| 27.92 |
This mil-dtl-5015 circular MS3451L14S-7PW connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 14S-7. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 3 RCP contacts. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 51.59 mm long, 27.92 mm tall and 22.32 mm deep with a diameter of 27.92 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
