AmphenolMS3450W32-9PConnector Circular
Conn Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Crimp | |
| 32-9 | |
| No | |
| Olive Drab Cadmium | |
| (80/13)/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 63.5 | |
| 57.15 | |
| 57.15 |
Use this mil-dtl-5015 circular MS3450W32-9P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This RCP connector has 14 RCP contacts. It has a receptacle type gender. Its shell size is 32-9. This device has a maximum current rating of (80/13) A/contact. It uses the crimp termination method. This product is 63.5 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

