GlenairMS3180-12CConnector Accessories
Connector Accessories Protective Plug Cover Straight Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Protective Plug Cover | |
| Connector Circular | |
| Straight | |
| Cadmium | |
| 25.4 | |
| 14.3 |
Need some accessories for a nontraditional wire connection? This protective plug cover MS3180-12C connector accessory from Glenair is for your situation. It has a straight body orientation. This product is 14.3 mm long with a diameter of 25.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
