AmphenolMS3120E20-41PWConnector Circular

Conn Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

This miniature cylindrical MS3120E20-41PW connector from Amphenol will connect any inputs and outputs to your application. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 20-41. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.51 mm long, 36.9 mm tall and 36.9 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.