AmphenolMS3114P24-61SConnector Circular
Conn Circular SKT 61 POS Solder ST Jam Nut 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Solder | |
| 24-61 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 41.52 | |
| 52.37 | |
| 52.37 |
The miniature cylindrical MS3114P24-61S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 24-61. It has a receptacle type gender. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. This product is 41.52 mm long, 52.37 mm tall and 52.37 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
