AmphenolMS3108E24-17PConnector Circular

Conn Circular PIN 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3108E24-17P connector from Amphenol. It has a right angle body orientation. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-17. It has a plug type gender. This product is 84.78 mm long and 75.78 mm tall with a diameter of 43.91 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.