AmphenolMS3106R20-24PConnector Circular
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 20-24 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 49.04 | |
| 44.29 | |
| 37.1 |
This input/output mil-dtl-5015 circular MS3106R20-24P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 20-24. It has a plug type gender. It has a straight body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 49.04 mm long, 37.1 mm tall and 44.29 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

