AmphenolMS3106F20-19SYConnector Circular
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 20-19 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 67.41 | |
| 38.07 | |
| 37.1 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3106F20-19SY connector from Amphenol. Its shell size is 20-19. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

