AmphenolMS3106A28-16SYConnector Circular
Conn Circular SKT 20 POS Solder ST Cable Mount 20 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 20 | |
| 20 | |
| SKT | |
| Solder | |
| 28-16 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 49.98 | |
| 55.6 |
The mil-dtl-5015 circular MS3106A28-16SY connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 28-16. This socket type connector's 20 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.6 mm long with a diameter of 49.98 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

