ITT CannonMS3102R18-19SXConnector Circular
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder | |
| 18-19 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 40.73 | |
| 34.93 | |
| 34.93 |
By using this mil-c-5015 circular MS3102R18-19SX connector from ITT you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-19. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 40.73 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

