ITT CannonMS3102E16S-5PConnector Circular
Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 16S-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 30.98 | |
| 32.54 | |
| 32.54 |
Connect your circular inputs with this mil-c-5015 circular MS3102E16S-5P connector from ITT. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 16S-5. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 30.98 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

