ITT CannonMS3101F28-9SConnector Circular
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder | |
| 28-9 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 76.99 | |
| 47.75 | |
| 50.8 |
By using this mil-c-5015 circular MS3101F28-9S connector from ITT you can connect circular peripherals straight to your device. Its shell size is 28-9. This socket type connector's 12 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 22 A. This product is 76.99 mm long, 50.8 mm tall and 47.75 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

