AmphenolMS27656T13F35AConnector Circular
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 32.33 | |
| 28.57 | |
| 28.57 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27656T13F35A connector from Amphenol. Its shell size is 13-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 22 contacts that are plated with gold. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

