AmphenolMS27497E24F29PConnector Circular
Conn Circular PIN 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 29 | |
| 29 | |
| PIN | |
| Crimp | |
| 24-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 24.05 | |
| 42.87 | |
| 42.87 |
Use this subminiature cylindrical MS27497E24F29P connector from Amphenol to connect peripherals to your device. Its shell size is 24-29. It has a straight body orientation. This RCP connector has 29 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

