AmphenolMS27497E10F35SConnector Circular

Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

This subminiature cylindrical MS27497E10F35S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 10-35. It has a receptacle type gender. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. This product is 24.05 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $178.69
    1. 1+$178.69
    2. 10+$126.34
    3. 25+$101.48
    4. 50+$67.63

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.