AmphenolMS27484T24B4SA-LCConnector Circular

Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27484T24B4SA-LC connector from Amphenol. It has a straight body orientation. Its shell size is 24-4. This socket type connector has 56 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 44.45 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.