AmphenolMS27480T10C5PAConnector Circular
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 10-5 | |
| No | |
| Gold | |
| Aluminum | |
| Anodic Coating | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 21.43 | |
| 22.63 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27480T10C5PA connector from Amphenol. It has a straight body orientation. It has a plug type gender. This PL connector has 5 contacts that are plated with gold. Its shell size is 10-5. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 21.43 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
