AmphenolMS27473T16B55PConnector Circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27473T16B55P connector from Amphenol. This PL connector has 55 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 16-55. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 32.13 mm.

Import TariffMay apply to this part

23 parts: Ships in 6 days

    Total$122.72Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 23 parts
      • Price: $122.72

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.