AmphenolMS27473T14B15SA-LCConnector Circular

Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

The subminiature cylindrical MS27473T14B15SA-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 15 contacts that are plated with gold. Its shell size is 14-15. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 28.98 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.