AmphenolMS27472T16B35PA-LCConnector Circular
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 16-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 30.96 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472T16B35PA-LC connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold. Its shell size is 16-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.35 mm long, 30.96 mm tall and 30.96 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

