AmphenolMS27467T17A35BConnector Circular

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Use this subminiature cylindrical MS27467T17A35B connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 17-35. This socket type connector has 55 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.