AmphenolMS27467E25F61PCConnector Circular

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

This subminiature cylindrical MS27467E25F61PC connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 25-61. This PL connector has 61 contacts that are plated with gold. It has a straight body orientation. This product is 30.96 mm long with a diameter of 47.62 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.