AmphenolMS27467E15F18PAConnector Circular
Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.15 | |
| 30.96 |
Connect your circular inputs with this subminiature cylindrical MS27467E15F18PA connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 15-18. This PL connector has 18 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 32.15 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

