AmphenolMS27466E25F43SConnector Circular

Conn Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port

This subminiature cylindrical MS27466E25F43S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-43. This socket type connector has 43 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.