Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Module/IC Classification
IC
Maximum Magnetic Field
2.8mT
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel

